



849-06/002 | |
|---|---|
DigiKey Part Number | Q426-ND |
Manufacturer | |
Manufacturer Product Number | 849-06/002 |
Description | LINE FILTER 115V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 115V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer Qualtek | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance L1 - 1.7mH, L2 - 70µH |
Voltage - Rated AC 115V, 250V | Base Product Number |
Current 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2080-6-06 | TE Connectivity Schaffner | 509 | 817-1321-ND | 44,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,20000 € | 22,20 € |
| 10 | 18,11500 € | 181,15 € |
| 30 | 16,44133 € | 493,24 € |
| 50 | 15,71640 € | 785,82 € |
| 100 | 14,78270 € | 1.478,27 € |
| 250 | 13,63176 € | 3.407,94 € |
| 500 | 13,23720 € | 6.618,60 € |
| Unit Price without VAT: | 22,20000 € |
|---|---|
| Unit Price with VAT: | 26,41800 € |

