



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | L1 - 30µH, L2 - 930µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,53000 € | 35,53 € |
| 12 | 28,53583 € | 342,43 € |
| 28 | 26,47929 € | 741,42 € |
| 52 | 25,07019 € | 1.303,65 € |
| Unit Price without VAT: | 35,53000 € |
|---|---|
| Unit Price with VAT: | 42,28070 € |

