Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Two Stage Quick Connect
848-10/003
848-10/003

848-10/003

DigiKey Part Number
Q451-ND
Manufacturer
Manufacturer Product Number
848-10/003
Description
LINE FILTER 115V/250VAC 10A CHAS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
L1 - 40µH, L2 - 1.2mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,61000 €21,61 €
1017,63300 €176,33 €
3016,00367 €480,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,61000 €
Unit Price with VAT:25,71590 €