742W-15/19 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 1.528
Unit Price: 1,03000 €
Datasheet
Image for 742W-15/19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742W-15/19

DigiKey Part Number
742W-15/19-ND
Manufacturer
Manufacturer Product Number
742W-15/19
Description
PWR ENT RCPT IEC320-2-2F PNL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3 per connection (4)
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.110" (2.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.51mm x 95.76mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes