Power Connector Receptacle, Female Sockets NBR 14136 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NBR 14136 Panel Mount, Snap-In
741W Series International AC Receptacles

741W-J/02

DigiKey Part Number
189-741W-J/02-ND
Manufacturer
Manufacturer Product Number
741W-J/02
Description
AC RCPT NBR 14136
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NBR 14136 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Connector Style
NBR 14136
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Panel Cutout Dimensions
Rectangular - 40.50mm x 21.70mm
Panel Thickness
0.039" ~ 0.078" (1.00mm ~ 2.00mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,76000 €6,76 €
105,74200 €57,42 €
255,38240 €134,56 €
505,12540 €256,27 €
2004,64770 €929,54 €
4004,42600 €1.770,40 €
6004,30130 €2.580,78 €
1.0004,14917 €4.149,17 €
Manufacturers Standard Package
Unit Price without VAT:6,76000 €
Unit Price with VAT:8,04440 €