



741W-D/01 | |
|---|---|
DigiKey Part Number | 189-741W-D/01-ND |
Manufacturer | |
Manufacturer Product Number | 741W-D/01 |
Description | AC RCPT SEV 1011-13 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets SEV 1011-13 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Qualtek | Termination Screw |
Series | Features Cover, Shuttered |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 45.00mm x 42.50mm |
Part Status Active | Panel Thickness 0.157" (4.00mm) |
Connector Style SEV 1011-13 | Approval Agency SEV |
Connector Type Receptacle, Female Sockets | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,00600 € | 50,06 € |
| 25 | 4,69240 € | 117,31 € |
| 50 | 4,46820 € | 223,41 € |
| 200 | 4,05175 € | 810,35 € |
| 400 | 3,85848 € | 1.543,39 € |
| 600 | 3,74972 € | 2.249,83 € |
| 1.000 | 3,61712 € | 3.617,12 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

