Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
739W-X2/32-A
739W-X2/32-A

739W-X2/32-A

DigiKey Part Number
Q1211-ND
Manufacturer
Manufacturer Product Number
739W-X2/32-A
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
-
Panel Cutout Dimensions
Square - 24.50mm x 24.50mm
Panel Thickness
0.031" ~ 0.071" (0.80mm ~ 1.80mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.245
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,17500 €11,75 €
251,10160 €27,54 €
501,04900 €52,45 €
1000,99870 €99,87 €
2500,93616 €234,04 €
5000,89144 €445,72 €
1.0800,84430 €911,84 €
3.2400,78135 €2.531,57 €
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €