
712A-00/00 | |
|---|---|
DigiKey Part Number | 712A-00/00-ND |
Manufacturer | |
Manufacturer Product Number | 712A-00/00 |
Description | PWR ENT PLUG IEC320-C13 R/A SCRW |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-C13 Free Hanging (In-Line), Right Angle |
Category | Voltage Rating - Appliance Inlet 250VAC |
Manufacturer Qualtek | Number of Positions 3 |
Series | Filter Type Unfiltered - Commercial |
Packaging Bulk | Accomodates a Fuse No |
Part Status Obsolete | Mounting Type Free Hanging (In-Line), Right Angle |
Connector Style IEC 320-C13 | Termination Screw |
Connector Type Plug, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0686/SE | Bulgin | 962 | 708-1353-ND | 8,01000 € | Similar |



