



710W-00/02 | |
|---|---|
DigiKey Part Number | Q222-ND |
Manufacturer | |
Manufacturer Product Number | 710W-00/02 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 25.00mm |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, TUV, UL |
Current Rating - Appliance Inlet 10A | Base Product Number |
Voltage Rating - Appliance Inlet 250VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6182.0001 | SCHURTER Inc. | 47 | 486-6182.0001-ND | 6,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,89680 € | 22,42 € |
| 50 | 0,85380 € | 42,69 € |
| 100 | 0,81290 € | 81,29 € |
| 300 | 0,75223 € | 225,67 € |
| 500 | 0,72562 € | 362,81 € |
| 1.000 | 0,69096 € | 690,96 € |
| 2.500 | 0,64771 € | 1.619,28 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |











