Zener Diode 5.4 V 1 W ±5.56% Surface Mount SMBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.4 V 1 W ±5.56% Surface Mount SMBP
RBR2LB30ATBR1

PBZTBR15.1B

DigiKey Part Number
846-PBZTBR15.1BTR-ND - Tape & Reel (TR)
846-PBZTBR15.1BCT-ND - Cut Tape (CT)
846-PBZTBR15.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBZTBR15.1B
Description
DIODE ZENER 5.4V 1W SMBP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 5.4 V 1 W ±5.56% Surface Mount SMBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.56%
Power - Max
1 W
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMBP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,43600 €4,36 €
1000,28240 €28,24 €
5000,21588 €107,94 €
1.0000,19443 €194,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16715 €501,45 €
6.0000,15341 €920,46 €
9.0000,14641 €1.317,69 €
15.0000,13854 €2.078,10 €
21.0000,13389 €2.811,69 €
30.0000,13017 €3.905,10 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €