
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | Hospital Grade, Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,28282 € | 3.641,41 € |
| Unit Price without VAT: | 7,28282 € |
|---|---|
| Unit Price with VAT: | 8,66656 € |

