
Category | Wire Gauge 18 AWG |
Manufacturer Qualtek | Shielding Unshielded |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13 | Operating Temperature 105°C |
Number of Conductors 3 | Features Locking |
Cord Type SJTW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 10 | 11,03300 € | 110,33 € |
| 30 | 10,20967 € | 306,29 € |
| 50 | 9,84800 € | 492,40 € |
| 100 | 9,37810 € | 937,81 € |
| 250 | 8,79132 € | 2.197,83 € |
| 500 | 8,37218 € | 4.186,09 € |
| 1.000 | 7,97312 € | 7.973,12 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,45810 € |


