6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

412007-01

DigiKey Part Number
189-412007-01-ND
Manufacturer
Manufacturer Product Number
412007-01
Description
CORD 18AWG NEMA5-15P-IEC320 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Qualtek
Shielding
Unshielded
Packaging
Bulk
Length
6.00' (1.83m)
Part Status
Active
Approval Agency Marking
CSA, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SJT
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 341
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,95000 €6,95 €
105,90800 €59,08 €
305,46633 €163,99 €
505,27260 €263,63 €
1005,02090 €502,09 €
2504,70664 €1.176,66 €
5004,48216 €2.241,08 €
1.0004,26844 €4.268,44 €
Manufacturers Standard Package
Unit Price without VAT:6,95000 €
Unit Price with VAT:8,27050 €