5.91' (1.80m) Power Cord Black SI 32 (Angled) To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.91' (1.80m) Power Cord Black SI 32 (Angled) To IEC 320-C13 H05VV-F
Qualtek Power Cords

398002-01

DigiKey Part Number
Q422-ND
Manufacturer
Manufacturer Product Number
398002-01
Description
CORD SI 32 TO IEC 320-C13 5.90'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black SI 32 (Angled) To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
5.91' (1.80m)
Packaging
Box
Approval Agency Marking
SII
Part Status
Active
Approved Countries
Israel
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
SI 32 (Angled)
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,01000 €7,01 €
105,96000 €59,60 €
255,58640 €139,66 €
805,14625 €411,70 €
1604,90069 €784,11 €
3204,66684 €1.493,39 €
5604,48634 €2.512,35 €
1.0404,29477 €4.466,56 €
Manufacturers Standard Package
Unit Price without VAT:7,01000 €
Unit Price with VAT:8,34190 €
Alternate Length
CORD SI 32 TO IEC 320-C13 8.20'
In-Stock: 82
Unit Price: 8,67000 €