5.91' (1.80m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.91' (1.80m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF
Qualtek Power Cords

397003-01

DigiKey Part Number
Q1131-ND
Manufacturer
Manufacturer Product Number
397003-01
Description
CRD 16AWG JIS8303 - 320C13 5.91'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
5.91' (1.80m)
Packaging
Bulk
Approval Agency Marking
PSE
Part Status
Active
Approved Countries
Japan
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
JIS 8303
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
12A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
VCTF
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,24000 €8,24 €
106,99600 €69,96 €
256,55800 €163,95 €
506,24500 €312,25 €
1005,94690 €594,69 €
3005,50353 €1.651,06 €
5005,30884 €2.654,42 €
1.0005,05574 €5.055,74 €
Manufacturers Standard Package
Unit Price without VAT:8,24000 €
Unit Price with VAT:9,80560 €