8.20' (2.50m) Power Cord Black KSC 8305 To Cable H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black KSC 8305 To Cable H03VVH2-F
Qualtek Power Cords

385007-01

DigiKey Part Number
Q964-ND
Manufacturer
Manufacturer Product Number
385007-01
Description
CORD KSC 8305 TO CBL 8.20' BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black KSC 8305 To Cable H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
KTL
Part Status
Active
Approved Countries
Korea
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
KSC 8305
Voltage Rating
250VAC
2nd Connector
Cable
Current Rating (Amps)
2.5A
Number of Conductors
2
Operating Temperature
70°C
Cord Type
H03VVH2-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,42000 €4,42 €
103,75800 €37,58 €
253,52280 €88,07 €
503,35440 €167,72 €
1003,19420 €319,42 €
3002,95593 €886,78 €
5002,85132 €1.425,66 €
1.0002,71533 €2.715,33 €
2.5002,54552 €6.363,80 €
Manufacturers Standard Package
Unit Price without VAT:4,42000 €
Unit Price with VAT:5,25980 €