8.20' (2.50m) Power Cord Black AS3112 To IEC 320-C13, Right Angle H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black AS3112 To IEC 320-C13, Right Angle H05VV-F
Qualtek Power Cords

374016-01

DigiKey Part Number
189-374016-01-ND
Manufacturer
Manufacturer Product Number
374016-01
Description
AUSTRALIA POWER CORD, 10A 250V,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black AS3112 To IEC 320-C13, Right Angle H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
AS3112
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
SAA, VDE
Approved Countries
Australia, Germany, New Zealand
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,32000 €7,32 €
106,22600 €62,26 €
255,83640 €145,91 €
605,48633 €329,18 €
1205,22442 €626,93 €
3004,89743 €1.469,23 €
5404,69867 €2.537,28 €
1.0204,49271 €4.582,56 €
Manufacturers Standard Package
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,71080 €