


374015-01 | |
|---|---|
DigiKey Part Number | 189-374015-01-ND |
Manufacturer | |
Manufacturer Product Number | 374015-01 |
Description | AUSTRALIA POWER CORD, 10A 250V, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.91' (1.80m) Power Cord Black AS3112 To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | AS3112 | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 5.91' (1.80m) | |
Approval Agency Marking | SAA, VDE | |
Approved Countries | Australia, Germany, New Zealand | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 5,89000 € | 58,90 € |
| 25 | 5,52040 € | 138,01 € |
| 80 | 5,08538 € | 406,83 € |
| 160 | 4,84263 € | 774,82 € |
| 320 | 4,61163 € | 1.475,72 € |
| 560 | 4,43321 € | 2.482,60 € |
| 1.040 | 4,24394 € | 4.413,70 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |


