


370026-01 | |
|---|---|
DigiKey Part Number | 189-370026-01-ND |
Manufacturer | |
Manufacturer Product Number | 370026-01 |
Description | UK POWER CORD, 10A 250V, BS 1363 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black BS1363A To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | BSI, VDE | |
Approved Countries | Germany, United Kingdom | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 10 | 9,04200 € | 90,42 € |
| 25 | 8,47600 € | 211,90 € |
| 60 | 7,96783 € | 478,07 € |
| 120 | 7,58767 € | 910,52 € |
| 300 | 7,11293 € | 2.133,88 € |
| 540 | 6,82430 € | 3.685,12 € |
| 1.020 | 6,52519 € | 6.655,69 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,66160 € |





