


365011-01 | |
|---|---|
DigiKey Part Number | 189-365011-01-ND |
Manufacturer | |
Manufacturer Product Number | 365011-01 |
Description | CONTINENTAL EUROPE POWER CORD, 1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.91' (1.80m) Power Cord Black CEE 7/7 To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 5.91' (1.80m) | |
Approval Agency Marking | CB, CEBEC, DEMKO, FIMKO, KEMA, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Africa, Americas, Asia, Austria, Australia, Belgium, Denmark, Europe, Finland, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 6,43500 € | 64,35 € |
| 25 | 6,03160 € | 150,79 € |
| 80 | 5,55625 € | 444,50 € |
| 160 | 5,29113 € | 846,58 € |
| 320 | 5,03872 € | 1.612,39 € |
| 560 | 4,84379 € | 2.712,52 € |
| 1.040 | 4,63699 € | 4.822,47 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |


