Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 884/CEE7-VII | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CB, CEBEC, DEMKO, FIMKO, KEMA, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Africa, Americas, Asia, Austria, Australia, Belgium, Denmark, Europe, Finland, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 6A | |
Operating Temperature | 70°C | |
Features | - |
















