


360006-E01 | |
|---|---|
DigiKey Part Number | Q948-ND |
Manufacturer | |
Manufacturer Product Number | 360006-E01 |
Description | CORD IEC 884/EN50 075 - C7 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Qualtek | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE |
Part Status Active | Approved Countries Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden, Switzerland |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 884/EN50 075 | Voltage Rating 250VAC |
2nd Connector IEC 320-C7 | Current Rating (Amps) 2.5A |
Number of Conductors 2 | Operating Temperature 70°C |
Cord Type H03VVH2-F | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-PC0101-020001-03 | Assmann WSW Components | 98 | 123-A-PC0101-020001-03-ND | 6,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,40300 € | 34,03 € |
| 25 | 3,19000 € | 79,75 € |
| 50 | 3,03760 € | 151,88 € |
| 160 | 2,79806 € | 447,69 € |
| 320 | 2,66453 € | 852,65 € |
| 640 | 2,53741 € | 1.623,94 € |
| 1.120 | 2,43923 € | 2.731,94 € |
| 2.560 | 2,30118 € | 5.891,02 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |












