313003-01 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Qualtek
In Stock: 283
Unit Price: 6,57000 €
Datasheet
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Qualtek Power Cords

313003-01

DigiKey Part Number
Q355-ND
Manufacturer
Manufacturer Product Number
313003-01
Description
CORD 18AWG 5-15P TO C13 6.56'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,99000 €5,99 €
105,09000 €50,90 €
254,77080 €119,27 €
754,41467 €331,10 €
1504,20393 €630,59 €
3004,00333 €1.201,00 €
5253,84844 €2.020,43 €
1.0503,66492 €3.848,17 €
Manufacturers Standard Package
Unit Price without VAT:5,99000 €
Unit Price with VAT:7,12810 €
Alternate Length
CORD 18AWG 5-15P TO C13 9.84'
In-Stock: 739
Unit Price: 7,43000 €