12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable SJT
Qualtek Power Cords

311275-01

DigiKey Part Number
Q538-ND
Manufacturer
Manufacturer Product Number
311275-01
Description
CORD 18AWG NEMA 5-15P TO CBL 12'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
12.00' (3.66m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,23000 €10,23 €
108,69700 €86,97 €
258,15240 €203,81 €
507,76320 €388,16 €
1007,39260 €739,26 €
2506,93008 €1.732,52 €
5006,59960 €3.299,80 €
1.0006,28501 €6.285,01 €
Manufacturers Standard Package
Unit Price without VAT:10,23000 €
Unit Price with VAT:12,17370 €
Alternate Length
CORD 18AWG NEMA5-15P - CBL 6.56'
In-Stock: 497
Unit Price: 4,79000 €
CORD 18AWG NEMA 5-15P TO CBL 15'
In-Stock: 398
Unit Price: 9,40000 €