6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
Qualtek Power Cords

311028-01

DigiKey Part Number
Q1013-ND
Manufacturer
Manufacturer Product Number
311028-01
Description
CORD 18AWG NEMA5-15P - CBL 6.56'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
211011-01Qualtek4.786Q941-ND4,31000 €Parametric Equivalent
411002-01Qualtek499189-411002-01-ND6,42000 €Parametric Equivalent
28230-67-01Orion Fans161053-1743-ND6,35000 €Parametric Equivalent
PC-ASLK020MCinch Connectivity Solutions32116-PC-ASLK020M-ND6,29000 €Parametric Equivalent
PC-ATLK020MCinch Connectivity Solutions2116-PC-ATLK020M-ND6,31000 €Parametric Equivalent
In-Stock: 465
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,82000 €5,82 €
104,94500 €49,45 €
254,63520 €115,88 €
504,41380 €220,69 €
1004,20290 €420,29 €
2503,93984 €984,96 €
5003,75188 €1.875,94 €
1.0003,57295 €3.572,95 €
2.5003,34955 €8.373,88 €
Manufacturers Standard Package
Unit Price without VAT:5,82000 €
Unit Price with VAT:6,92580 €