9.84' (3.00m) Power Cord Gray NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.84' (3.00m) Power Cord Gray NEMA 5-15P To Cable SJT
Qualtek Power Cords

311016-06

DigiKey Part Number
Q1050-ND
Manufacturer
Manufacturer Product Number
311016-06
Description
CORD 18AWG NEMA5-15P - CBL 9.84'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Gray NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
9.84' (3.00m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Gray
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
311022-01Qualtek640Q111-ND7,87000 €Similar
311016-01Qualtek3.731Q109-ND6,68000 €Parametric Equivalent
11-00082Tensility International Corp2.248839-11-00082-ND5,93000 €Parametric Equivalent
28130-910-01Orion Fans711053-1735-ND8,92000 €Parametric Equivalent
3021069F0GN(R)GlobTek, Inc.1951939-1643-ND7,39000 €Parametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,71000 €10,71 €
109,10200 €91,02 €
258,53280 €213,32 €
508,12520 €406,26 €
1007,73740 €773,74 €
3007,16067 €2.148,20 €
5006,90742 €3.453,71 €
1.0006,57812 €6.578,12 €
Manufacturers Standard Package
Unit Price without VAT:10,71000 €
Unit Price with VAT:12,74490 €