3027003-01M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 12.587
Unit Price: 19,36000 €
Datasheet
3027005-005M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3027005-005M
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3027003-01M

DigiKey Part Number
Q1242-ND
Manufacturer
Manufacturer Product Number
3027003-01M
Description
CABLE C PLUG TO C PLUG 3.28'
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
3.28' (1.00m)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
26 AWG, 30 AWG, 31 AWG, 34 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes