


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 30 AWG, 34 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 5,98000 € | 59,80 € |
| 25 | 5,60560 € | 140,14 € |
| 50 | 5,33780 € | 266,89 € |
| 100 | 5,08300 € | 508,30 € |
| 250 | 4,76488 € | 1.191,22 € |
| 500 | 4,53760 € | 2.268,80 € |
| 1.000 | 4,32125 € | 4.321,25 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |


