


3021084-03 | |
|---|---|
DigiKey Part Number | Q1232-ND |
Manufacturer | |
Manufacturer Product Number | 3021084-03 |
Description | CBL USB2.0 A PLUG-MCR B PLUG UP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Up Angle 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,51500 € | 35,15 € |
| 25 | 3,29480 € | 82,37 € |
| 50 | 3,13720 € | 156,86 € |
| 100 | 2,98740 € | 298,74 € |
| 300 | 2,76453 € | 829,36 € |
| 500 | 2,66670 € | 1.333,35 € |
| 1.000 | 2,53952 € | 2.539,52 € |
| 2.500 | 2,38069 € | 5.951,73 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

