


3021081-03 | |
|---|---|
DigiKey Part Number | Q1229-ND |
Manufacturer | |
Manufacturer Product Number | 3021081-03 |
Description | CBL USB2.0 A PLUG-MIN B PLUG UP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Up Angle 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,51400 € | 35,14 € |
| 25 | 3,29280 € | 82,32 € |
| 50 | 3,13580 € | 156,79 € |
| 100 | 2,98600 € | 298,60 € |
| 300 | 2,76330 € | 828,99 € |
| 500 | 2,66554 € | 1.332,77 € |
| 1.000 | 2,53839 € | 2.538,39 € |
| 2.500 | 2,37964 € | 5.949,10 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

