
3021080-01 | |
|---|---|
DigiKey Part Number | 189-3021080-01-ND |
Manufacturer | |
Manufacturer Product Number | 3021080-01 |
Description | CABLE ASSEMBLIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 10.00' (3.05m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | File Transfer Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,64635 € | 3.969,53 € |
| Unit Price without VAT: | 2,64635 € |
|---|---|
| Unit Price with VAT: | 3,14916 € |

