


3021074-10 | |
|---|---|
DigiKey Part Number | Q1222-ND |
Manufacturer | |
Manufacturer Product Number | 3021074-10 |
Description | CBL USB2.0 A PLUG-MIN B PLUG UP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Up Angle 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,71400 € | 47,14 € |
| 25 | 4,41880 € | 110,47 € |
| 50 | 4,20760 € | 210,38 € |
| 100 | 4,00670 € | 400,67 € |
| 300 | 3,70793 € | 1.112,38 € |
| 500 | 3,57672 € | 1.788,36 € |
| 1.000 | 3,40615 € | 3.406,15 € |
| 2.500 | 3,19317 € | 7.982,92 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

