3021061-03M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 862
Unit Price: 4,05000 €
Datasheet

Direct


Stewart Connector
In Stock: 153
Unit Price: 3,31000 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 902
Unit Price: 5,69000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 2.045
Unit Price: 4,05000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 22,26000 €
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 80
Unit Price: 91,28000 €
Datasheet
USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3021061-03M

DigiKey Part Number
Q1109-ND
Manufacturer
Manufacturer Product Number
3021061-03M
Description
CBL USB2.0 A PLUG TO A PLG 9.84'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
9.84' (3.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK670/2-3Assmann WSW Components862AE1455-ND4,05000 €Direct
SC-2AAE010FStewart Connector153380-1423-ND3,31000 €Direct
102-1020-BL-00300CNC Tech9021175-1075-ND5,69000 €Parametric Equivalent
AK670/2-3-BLACKAssmann WSW Components2.045AE10625-ND4,05000 €Parametric Equivalent
U2A00001-3ML-com15073-U2A00001-3M-ND22,26000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,83900 €38,39 €
253,59840 €89,96 €
503,42660 €171,33 €
1003,26300 €326,30 €
3003,01960 €905,88 €
5002,91276 €1.456,38 €
1.0002,77384 €2.773,84 €
2.5002,60037 €6.500,92 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €