


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.00' (4.88m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 26 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 10 | 8,49800 € | 84,98 € |
| 25 | 7,96480 € | 199,12 € |
| 50 | 7,58440 € | 379,22 € |
| 100 | 7,22260 € | 722,26 € |
| 250 | 6,77060 € | 1.692,65 € |
| 500 | 6,44774 € | 3.223,87 € |
| 1.000 | 6,14036 € | 6.140,36 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |

