USB 2.0 Cable A Male to B Male 16.00' (4.88m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 16.00' (4.88m) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3021019-16

DigiKey Part Number
Q370-ND
Manufacturer
Manufacturer Product Number
3021019-16
Description
CBL USB2.0 A PLUG TO B PLUG 16'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 16.00' (4.88m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
16.00' (4.88m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 26 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,73000 €7,73 €
106,56600 €65,66 €
256,15360 €153,84 €
505,86000 €293,00 €
1005,58020 €558,02 €
2505,23096 €1.307,74 €
5004,98148 €2.490,74 €
1.0004,74398 €4.743,98 €
Manufacturers Standard Package
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,19870 €