Direct
Direct
Direct

3021009-06G | |
|---|---|
DigiKey Part Number | 3021009-06G-ND |
Manufacturer | |
Manufacturer Product Number | 3021009-06G |
Description | CBL USB2.0 A PLUG-MIN B PLUG 6' |
Customer Reference | |
Detailed Description | USB 2.0 Cable 6.00' (1.83m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | - | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | - | |
Features | - |





