
3021006-03G | |
|---|---|
DigiKey Part Number | 3021006-03G-ND |
Manufacturer | |
Manufacturer Product Number | 3021006-03G |
Description | CABLE USB2.0 3' |
Customer Reference | |
Detailed Description | USB 2.0 Cable 3.00' (914.4mm) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | - | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | - | |
Features | - |

