


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Hospital Grade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 € | 9,83 € |
| 10 | 8,35000 € | 83,50 € |
| 25 | 7,82680 € | 195,67 € |
| 50 | 7,45320 € | 372,66 € |
| 100 | 7,09750 € | 709,75 € |
| 300 | 6,56840 € | 1.970,52 € |
| 500 | 6,33604 € | 3.168,02 € |
| 1.000 | 6,03399 € | 6.033,99 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 11,69770 € |



