10.00' (3.05m) Power Cord Gray NEMA 5-20P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Gray NEMA 5-20P To IEC 320-C19 SJT
Qualtek Power Cords

233081-06

DigiKey Part Number
Q955-ND
Manufacturer
Manufacturer Product Number
233081-06
Description
CRD 12AWG NEMA5-20P - 320C19 10'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-20P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
Qualtek
Approval Agency Marking
CSA, UL
Packaging
Bulk
Approved Countries
Canada, United States
Part Status
Active
Color
Gray
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125VAC
1st Connector
NEMA 5-20P
Current Rating (Amps)
20A
2nd Connector
IEC 320-C19
Operating Temperature
60°C
Number of Conductors
3
Features
Hospital Grade
Cord Type
SJT
Base Product Number
Wire Gauge
12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,22000 €26,22 €
1022,28700 €222,87 €
2520,89200 €522,30 €
5019,89500 €994,75 €
10018,94620 €1.894,62 €
25017,76136 €4.440,34 €
50016,91480 €8.457,40 €
Manufacturers Standard Package
Unit Price without VAT:26,22000 €
Unit Price with VAT:31,20180 €