6.00' (1.83m) Power Cord Brown NEMA 1-15P, Polarized To Cable SPT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Brown NEMA 1-15P, Polarized To Cable SPT-1
Qualtek Power Cords

221001-03

DigiKey Part Number
Q100-ND
Manufacturer
Manufacturer Product Number
221001-03
Description
CORD 18AWG 1-15P POLRZ TO CBL 6'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Brown NEMA 1-15P, Polarized To Cable SPT-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Brown
1st Connector
NEMA 1-15P, Polarized
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
2
Operating Temperature
60°C
Cord Type
SPT-1
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221001-01Qualtek3.187Q114-ND2,80000 €Similar
221001-08Qualtek638Q101-ND3,40000 €Similar
In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,64000 €26,40 €
252,47400 €61,85 €
502,35580 €117,79 €
1002,24320 €224,32 €
3002,07590 €622,77 €
6001,97683 €1.186,10 €
1.2001,88253 €2.259,04 €
2.7001,77794 €4.800,44 €
Manufacturers Standard Package
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €
Alternate Color
CORD 18AWG 1-15P POLRZ TO CBL 6'
In-Stock: 638
Unit Price: 3,40000 €
CORD 18AWG 1-15P POLRZD - CBL 6'
In-Stock: 3187
Unit Price: 2,80000 €