1821001-03 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 85
Unit Price: 11,00000 €
Datasheet
Image for 1821001-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1821001-03

DigiKey Part Number
1821001-03-ND
Manufacturer
Manufacturer Product Number
1821001-03
Description
CBL IEEE1394 6POS TO 6POS 3'
Customer Reference
Detailed Description
Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Part Status
Obsolete
1st Connector
Plug, 6 Position
2nd Connector
Plug, 6 Position
Length
3.00' (914.40mm)
Color
Black
Transfer Rate
-
Shielding
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL IEEE1394 6POS TO 6POS 10'
In-Stock: 0
Unit Price: 6,15329 €
CBL IEEE1394 6POS TO 6POS 15'
In-Stock: 0
Unit Price: 9,14388 €