17-S280B-C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 28.000
Unit Price: 0,06288 €
Datasheet
Standard, Locking Black 2.94" (74.68mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-S280B-C

DigiKey Part Number
Q760-ND
Manufacturer
Manufacturer Product Number
17-S280B-C
Description
CBL TIE LOCKING BLK 50LBS 11.02"
Customer Reference
Detailed Description
Standard, Locking Black 2.94" (74.68mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11"
Bundle Diameter
2.94" (74.68mm)
Width
0.189" (4.80mm)
Length - Actual
0.919' (280.00mm, 11.02")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes