Similar

Category | Width 0.098" (2.50mm) |
Manufacturer Qualtek | Length - Actual 0.492' (150.00mm, 5.91") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6" | Color Black |
Bundle Diameter 1.44" (36.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WITA-40R-UVB-M | Essentra Components | 120.000 | RP1050-ND | 0,04564 € | Similar |


