
Category | Mounting Type Screw |
Manufacturer Qualtek | Size / Dimension 1.00" L x 0.64" W x 0.43" H (25.4mm x 16.2mm x 10.8mm) |
Series | For Use With/Related Products Cable Ties up to 0.354" (9.0mm) Width |
Packaging Bulk | Material Nylon, UV Resistant |
Part Status Obsolete | Color Black |
Type Dual Opening | Base Product Number |

