
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dual Opening | |
Mounting Type | Screw | |
Size / Dimension | 0.87" L x 0.64" W x 0.38" H (22.0mm x 16.2mm x 9.6mm) | |
For Use With/Related Products | Cable Ties up to 0.300" (7.6mm) Width | |
Material | Nylon | |
Color | Natural | |
Base Product Number |

