Image for 15-1919B-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-1919B-C

DigiKey Part Number
15-1919B-C-ND
Manufacturer
Manufacturer Product Number
15-1919B-C
Description
CABLE TIE HOLDER QUAD ADH BLACK
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Screw, #10, Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Obsolete
Type
Quad Opening
Mounting Type
Screw, #10, Adhesive
Size / Dimension
0.75" L x 0.75" W (19.1mm x 19.1mm)
For Use With/Related Products
Cable Ties up to 0.141" (3.6mm) Width
Material
Nylon, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.