Marker Strap/Flag Tie Natural 0.89" (22.60mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-M110N-C

DigiKey Part Number
Q711-ND
Manufacturer
Manufacturer Product Number
11-M110N-C
Description
MARKER TIE NATURAL 18LB 4.33"
Customer Reference
Detailed Description
Marker Strap/Flag Tie Natural 0.89" (22.60mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
4.25"
Bundle Diameter
0.89" (22.60mm)
Width
0.098" (2.50mm)
Length - Actual
0.361' (110.00mm, 4.33")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Labeling Area
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.