280mm Dia Fan Finger Guard Steel, Nickel Plated 17 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280mm Dia Fan Finger Guard Steel, Nickel Plated 17 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08719

DigiKey Part Number
189-08719-ND
Manufacturer
Manufacturer Product Number
08719
Description
FAN GUARD 280MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
280mm Dia Fan Finger Guard Steel, Nickel Plated 17 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
280mm Dia
Series
Features
17 Rings
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,15000 €11,15 €
109,02800 €90,28 €
258,23200 €205,80 €
507,66260 €383,13 €
1007,12540 €712,54 €
3006,76837 €2.030,51 €
Manufacturers Standard Package
Unit Price without VAT:11,15000 €
Unit Price with VAT:13,26850 €