120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08130-02

DigiKey Part Number
Q1008-ND
Manufacturer
Manufacturer Product Number
08130-02
Description
FAN GUARD 120MM METAL BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
120mm Sq
Series
Features
8 Rings
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.639
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,88800 €8,88 €
250,81600 €20,40 €
500,76280 €38,14 €
1000,71140 €71,14 €
2500,64704 €161,76 €
5000,60164 €300,82 €
1.0000,57793 €577,93 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €