


G-410-1 | |
|---|---|
DigiKey Part Number | EAR1114-ND |
Manufacturer | |
Manufacturer Product Number | G-410-1 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.377" (9.58mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.230" (5.84mm) | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50920 € | 12,73 € |
| 50 | 0,47960 € | 23,98 € |
| 100 | 0,45450 € | 45,45 € |
| 250 | 0,42636 € | 106,59 € |
| 500 | 0,40826 € | 204,13 € |
| 1.000 | 0,39239 € | 392,39 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |









